Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell 2kW Convection Oil Filled Radiator, Portable, Type G - British 3-pin

RS Stock No.: 472-4665Brand: HoneywellManufacturers Part No.: HR40920E
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Portable

Control Type

Thermostat

Height

640mm

Width

280mm

Depth

400mm

Dimensions

640 x 280 x 400mm

Plug Type

Type G - British 3-pin

Power Settings

3

Product details

Portable Oil Filled Radiators

Finned column radiator gives silent, gentle warming.

Thermostatic control with 3 power settings
Cord stowage and castors for easy moving and storage when not in use
230Vac mains operated
H.645mm D.165mm W.420mm (465mm for 1.5 kW model)
Weight 12kg, 15 kg

Supplied with

1.5m of cable with fitted UK 13A plug

Stock information temporarily unavailable.

P.O.A.

Honeywell 2kW Convection Oil Filled Radiator, Portable, Type G - British 3-pin

P.O.A.

Honeywell 2kW Convection Oil Filled Radiator, Portable, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Portable

Control Type

Thermostat

Height

640mm

Width

280mm

Depth

400mm

Dimensions

640 x 280 x 400mm

Plug Type

Type G - British 3-pin

Power Settings

3

Product details

Portable Oil Filled Radiators

Finned column radiator gives silent, gentle warming.

Thermostatic control with 3 power settings
Cord stowage and castors for easy moving and storage when not in use
230Vac mains operated
H.645mm D.165mm W.420mm (465mm for 1.5 kW model)
Weight 12kg, 15 kg

Supplied with

1.5m of cable with fitted UK 13A plug