Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell HZ220E Fan Heater, Portable, Type G - British 3-pin

RS Stock No.: 907-6273Brand: HoneywellManufacturers Part No.: HZ220E
brand-logo
View all in Home

Technical Document

Specifications

Control Type

Thermostat

Mounting

Portable

Plug Type

Type G - British 3-pin

Power Settings

4

Height

140mm

Depth

240mm

Dimensions

240 x 240 x 140mm

Width

240mm

Country of Origin

China

Product details

Honeywell HZ220E Quick Fan Heater

The Honeywell HZ220E Quick fan heater is a compact heater with a timeless design. Designed to operate when and where you need it most.

Compact modern design
Provides comfortable heat when and where you need it
Suitable for room areas up to 25 square metres
4 Settings: OFF, cooling fan, 1000 W, 2000 W
Overheat safety shut-off protection
Carrying handle
Adjustable ambient thermostat
IP21 Drip water approved
Electrically double insulated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell HZ220E Fan Heater, Portable, Type G - British 3-pin

P.O.A.

Honeywell HZ220E Fan Heater, Portable, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Control Type

Thermostat

Mounting

Portable

Plug Type

Type G - British 3-pin

Power Settings

4

Height

140mm

Depth

240mm

Dimensions

240 x 240 x 140mm

Width

240mm

Country of Origin

China

Product details

Honeywell HZ220E Quick Fan Heater

The Honeywell HZ220E Quick fan heater is a compact heater with a timeless design. Designed to operate when and where you need it most.

Compact modern design
Provides comfortable heat when and where you need it
Suitable for room areas up to 25 square metres
4 Settings: OFF, cooling fan, 1000 W, 2000 W
Overheat safety shut-off protection
Carrying handle
Adjustable ambient thermostat
IP21 Drip water approved
Electrically double insulated

You may be interested in