Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP65, IP66, IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
47.8mm
Depth
45.3mm
Width
105.5mm
Maximum Operating Temperature
+121°C
Minimum Operating Temperature
-12°C
Mechanical Life
50000000Cycles
Mounting Orientation
Vertical
Country of Origin
United States
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPDT
Normal State Configuration
2NO/2NC
IP Rating
IP65, IP66, IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Series
HDLS
Action Type
Snap Action
Length
47.8mm
Depth
45.3mm
Width
105.5mm
Maximum Operating Temperature
+121°C
Minimum Operating Temperature
-12°C
Mechanical Life
50000000Cycles
Mounting Orientation
Vertical
Country of Origin
United States
Product details
HDLS Series Limit Switch
The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.
Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment
Approvals
UL, CSA, CE, CCC