Technical Document
Specifications
Brand
HoneywellSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
4.45mm
Width
2.28mm
Height
5.72mm
Country of Origin
United States
Product details
SDP86xx Series Optoschmitt Detectors
The SDP86xx series, from Honeywell, are a family of optoschmitt detectors. They are in side-looking (SL) through-hole packages. This package minimises the effect of surrounding visible light. These single chip optoschmitt detectors consist of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor.
Features of the SDP86xx optoschmitt detectors:
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges
IR Photodiodes, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
HoneywellSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
4.45mm
Width
2.28mm
Height
5.72mm
Country of Origin
United States
Product details
SDP86xx Series Optoschmitt Detectors
The SDP86xx series, from Honeywell, are a family of optoschmitt detectors. They are in side-looking (SL) through-hole packages. This package minimises the effect of surrounding visible light. These single chip optoschmitt detectors consist of a photodiode, amplifier, voltage regulator, schmitt trigger and NPN transistor.
Features of the SDP86xx optoschmitt detectors:
Side looking (SL) black package
Three lead configurations
Acceptance angle: 55°
Wide sensitivity ranges