Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SS49E-T2 Honeywell, Linear Hall Effect Sensor, 3-Pin TO-92

RS Stock No.: 874-9065Brand: HoneywellManufacturers Part No.: SS49E-T2
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

6.5 V dc

Minimum Operating Supply Voltage

2.7 V dc

Package Type

TO-92

Pin Count

3

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Mexico

Product details

Linear Hall Effect Senors, Honeywell SSxxx Series

Miniature Hall effect magnetic sensors with linear ratiometric outputs.

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SS49E-T2 Honeywell, Linear Hall Effect Sensor, 3-Pin TO-92

P.O.A.

SS49E-T2 Honeywell, Linear Hall Effect Sensor, 3-Pin TO-92
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

6.5 V dc

Minimum Operating Supply Voltage

2.7 V dc

Package Type

TO-92

Pin Count

3

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Mexico

Product details

Linear Hall Effect Senors, Honeywell SSxxx Series

Miniature Hall effect magnetic sensors with linear ratiometric outputs.

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more