Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Digital Thermostat, 8A, +5 → +30 °C

RS Stock No.: 329-2016Brand: HoneywellManufacturers Part No.: T6667B1085
brand-logo
View all in Thermostats

Technical Document

Specifications

Additional Features

Holiday Mode, Manual Override, Party Mode

Contact Rating

8A

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Product details

7 Day Programmable Thermostat

This elegant digital room thermostat has true 7-day programming with up to 6 temperature/time settings per day. This clever little thermostat also learns when the heating must be switched on depending on actual temperature. It is user-friendly and is ideally suited to control combination boiler installations or extra zones in an S Plan Plus System. The 7-day programmable thermostat lets you achieve to maximum energy efficiency by controlling your heating or cooling system, in your home or premises.

Features & Benefits

Extra large LCD with user-friendly programming
EEPROM memory holds the user program indefinitely (ideal if the batteries run out)
Telephone interface can be fitted to allow remote switching between program modes and a fixed set-point
Holiday mode allows a frost setting to be used for up to 99 days
Optimum start allows you to program target time & temperature.
Heating or Air Conditioning modes
Pump exercise option
Upper & lower temperatures can be set

Product Application Information

Ideally suited to be used in light commercial premises or households. Suitable for 2 wire installation or as a wireless device (batteries supplied).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Digital Thermostat, 8A, +5 → +30 °C

P.O.A.

Honeywell Digital Thermostat, 8A, +5 → +30 °C
Stock information temporarily unavailable.

Technical Document

Specifications

Additional Features

Holiday Mode, Manual Override, Party Mode

Contact Rating

8A

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Product details

7 Day Programmable Thermostat

This elegant digital room thermostat has true 7-day programming with up to 6 temperature/time settings per day. This clever little thermostat also learns when the heating must be switched on depending on actual temperature. It is user-friendly and is ideally suited to control combination boiler installations or extra zones in an S Plan Plus System. The 7-day programmable thermostat lets you achieve to maximum energy efficiency by controlling your heating or cooling system, in your home or premises.

Features & Benefits

Extra large LCD with user-friendly programming
EEPROM memory holds the user program indefinitely (ideal if the batteries run out)
Telephone interface can be fitted to allow remote switching between program modes and a fixed set-point
Holiday mode allows a frost setting to be used for up to 99 days
Optimum start allows you to program target time & temperature.
Heating or Air Conditioning modes
Pump exercise option
Upper & lower temperatures can be set

Product Application Information

Ideally suited to be used in light commercial premises or households. Suitable for 2 wire installation or as a wireless device (batteries supplied).