Technical Document
Specifications
Brand
HopeRFModule Type
Transmitter
Supported Frequency Bands
868MHz
Modulation Technique
FSK
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+8dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 5.4V
Dimensions
14 x 18 x 6.5mm
Height
6.5mm
Length
18mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm
Product details
Wireless Modules - HopeRF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HopeRFModule Type
Transmitter
Supported Frequency Bands
868MHz
Modulation Technique
FSK
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+8dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 5.4V
Dimensions
14 x 18 x 6.5mm
Height
6.5mm
Length
18mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm
Product details
