Technical Document
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Decibels at 1 Metre
109dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Wall Mount
Diameter
90 mm
Minimum Decibel
83dB
Maximum Decibel
109dB
Minimum Temperature
-40°C
Housing Material
Flame Retardant ABS
Maximum Temperature
+70°C
You may be interested in
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-ToneBrand: Hosiden Besson
AED 198.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hosiden Besson Wall Mount Electronic Sounder, 9 → 30 V dc, 109dB at 1 m, DC, 32-Tone
1
P.O.A.
Hosiden Besson Wall Mount Electronic Sounder, 9 → 30 V dc, 109dB at 1 m, DC, 32-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-ToneBrand: Hosiden Besson
AED 198.56Each (ex VAT)
Technical Document
Specifications
Brand
Hosiden BessonSupply Voltage
9 → 30 V dc
Decibels at 1 Metre
109dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Wall Mount
Diameter
90 mm
Minimum Decibel
83dB
Maximum Decibel
109dB
Minimum Temperature
-40°C
Housing Material
Flame Retardant ABS
Maximum Temperature
+70°C
You may be interested in
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-ToneBrand: Hosiden Besson
AED 198.56Each (ex VAT)
