Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hosiden Besson Electronic Sounder, 9 → 30 V dc, 109dB at 1 m, DC, 32-Tone

RS Stock No.: 755-4012Brand: Hosiden BessonManufacturers Part No.: 9000R15
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Decibels at 1 Metre

109dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Diameter

90 mm

Minimum Decibel

83dB

Maximum Decibel

109dB

Minimum Temperature

-40°C

Housing Material

Flame Retardant ABS

Maximum Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hosiden Besson Electronic Sounder, 9 → 30 V dc, 109dB at 1 m, DC, 32-Tone

P.O.A.

Hosiden Besson Electronic Sounder, 9 → 30 V dc, 109dB at 1 m, DC, 32-Tone
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Decibels at 1 Metre

109dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Diameter

90 mm

Minimum Decibel

83dB

Maximum Decibel

109dB

Minimum Temperature

-40°C

Housing Material

Flame Retardant ABS

Maximum Temperature

+70°C