Gemini smoke alarm

RS Stock No.: 439-1489Brand: HoylesManufacturers Part No.: GX32SMI
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Brand

Hoyles

Sound Level

70dB

Piezo Alarm

Yes

Country of Origin

United Kingdom

Product details

Ionisation Smoke Alarm for GX32

Battery powered Ionisation smoke alarm with facilities to connect to a GX32 system. Note only one unit between each GX32MCP point. Pressing the test button confirms that the interconnect is operating.

9V battery operated
Low battery warning
Battery included
Dual ionization
Loud piezo electric alarm
5 year guarantee (alarm only)
BS EN 14604: 2005

Stand Alone Fire Alarms

You may be interested in
View all in Smoke Alarms

Stock information temporarily unavailable.

P.O.A.

Gemini smoke alarm

P.O.A.

Gemini smoke alarm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Hoyles

Sound Level

70dB

Piezo Alarm

Yes

Country of Origin

United Kingdom

Product details

Ionisation Smoke Alarm for GX32

Battery powered Ionisation smoke alarm with facilities to connect to a GX32 system. Note only one unit between each GX32MCP point. Pressing the test button confirms that the interconnect is operating.

9V battery operated
Low battery warning
Battery included
Dual ionization
Loud piezo electric alarm
5 year guarantee (alarm only)
BS EN 14604: 2005

Stand Alone Fire Alarms

You may be interested in