Technical Document
Specifications
Brand
Ideal PowerPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14, IEC320-C6, IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
<±1%
Country of Origin
China
Product details
80W to 120W Desktop Power Supply
Ideal Power Series of 80W to 130W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. The desktop power supply features active PFC. All these power supplies conform to CEC V Efficiency Regulations.
With Active PFC
Compliant to CEC V and ErP II
Available with IEC320, C14, C8 or C6 Mains Inlet
Efficiency >87% Average
Over-Voltage and Over Current Protected
Short Circuit and Over Temperature Protection
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
LED Indicator Included
Light Weight: 450g only
Approvals
UL, cUL, TUV, CCC, CB, FCC, CE, RoHS & REACH
Switch Mode - Ideal Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Ideal PowerPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Input Connector
IEC320-C14, IEC320-C6, IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
<±1%
Country of Origin
China
Product details
80W to 120W Desktop Power Supply
Ideal Power Series of 80W to 130W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. The desktop power supply features active PFC. All these power supplies conform to CEC V Efficiency Regulations.
With Active PFC
Compliant to CEC V and ErP II
Available with IEC320, C14, C8 or C6 Mains Inlet
Efficiency >87% Average
Over-Voltage and Over Current Protected
Short Circuit and Over Temperature Protection
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
LED Indicator Included
Light Weight: 450g only
Approvals
UL, cUL, TUV, CCC, CB, FCC, CE, RoHS & REACH
