Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ideal Power AC/DC Adapter

RS Stock No.: 815-7205Brand: Ideal PowerManufacturers Part No.: 5211012A-15-3A
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC320-C14, IEC320-C6, IEC320-C8

Number of Outputs

1

Efficiency

87%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

80W to 120W Desktop Power Supply

Ideal Power Series of 80W to 130W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. The desktop power supply features active PFC. All these power supplies conform to CEC V Efficiency Regulations.

With Active PFC
Compliant to CEC V and ErP II
Available with IEC320, C14, C8 or C6 Mains Inlet
Efficiency >87% Average
Over-Voltage and Over Current Protected
Short Circuit and Over Temperature Protection
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
LED Indicator Included
Light Weight: 450g only

Approvals

UL, cUL, TUV, CCC, CB, FCC, CE, RoHS & REACH

Switch Mode - Ideal Power

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ideal Power AC/DC Adapter

P.O.A.

Ideal Power AC/DC Adapter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Plug Type

2-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC320-C14, IEC320-C6, IEC320-C8

Number of Outputs

1

Efficiency

87%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

80W to 120W Desktop Power Supply

Ideal Power Series of 80W to 130W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. The desktop power supply features active PFC. All these power supplies conform to CEC V Efficiency Regulations.

With Active PFC
Compliant to CEC V and ErP II
Available with IEC320, C14, C8 or C6 Mains Inlet
Efficiency >87% Average
Over-Voltage and Over Current Protected
Short Circuit and Over Temperature Protection
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
LED Indicator Included
Light Weight: 450g only

Approvals

UL, cUL, TUV, CCC, CB, FCC, CE, RoHS & REACH

Switch Mode - Ideal Power

You may be interested in