Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers

RS Stock No.: 133-9960Brand: IdealtekManufacturers Part No.: 4.SA.BS
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

4.SA

Material

Stainless Steel

Overall Length

110 mm

Point Type

Extra Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Maximum Temperature

+350°C

Country of Origin

India

You may be interested in
View all in Tweezers

Stock information temporarily unavailable.

P.O.A.

Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers

P.O.A.

Idealtek 110 mm, Stainless Steel, Extra Fine, Tweezers

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Model Number

4.SA

Material

Stainless Steel

Overall Length

110 mm

Point Type

Extra Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Maximum Temperature

+350°C

Country of Origin

India

You may be interested in