Idec White Indicator, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 835-7622Brand: IdecManufacturers Part No.: HA1P-14-W
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Idec

Light Output Colour

White

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Black

Current Rating

8mA

Length

45mm

Country of Origin

Japan

Product details

Idec L6 Series

The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 82.70

Each (ex VAT)

AED 86.84

Each (inc VAT)

Idec White Indicator, 16mm Mounting Hole Size, Solder Tab Termination

AED 82.70

Each (ex VAT)

AED 86.84

Each (inc VAT)

Idec White Indicator, 16mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Idec

Light Output Colour

White

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Black

Current Rating

8mA

Length

45mm

Country of Origin

Japan

Product details

Idec L6 Series

The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.