Idec Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, IP65
Technical Document
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
IP Rating
IP65
Contact Current Rating
5 A
Contact Material
Silver
Case Colour
Black
Manufacturer Part No.
LA2L-A1C68-A
Terminal Type
Solder
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 154.25
Each (ex VAT)
AED 161.96
Each (inc VAT)
1
AED 154.25
Each (ex VAT)
AED 161.96
Each (inc VAT)
1
Technical Document
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
IP Rating
IP65
Contact Current Rating
5 A
Contact Material
Silver
Case Colour
Black
Manufacturer Part No.
LA2L-A1C68-A
Terminal Type
Solder
Country of Origin
Japan