Technical Document
Specifications
Brand
IDEMLock Style
Key
Normal State Configuration
3NC/1NO
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Housing Material
Stainless Steel
Range
Kobra
IP Rating
IP67
Number of Head Directions
8
Series
KM-SS
Minimum Operating Temperature
-20°C
Depth
44mm
Width
41.6mm
Maximum Operating Temperature
+60°C
Length
118mm
Maximum Current
2.5A
Auxiliary Contacts
1NO
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMLock Style
Key
Normal State Configuration
3NC/1NO
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
M20
Housing Material
Stainless Steel
Range
Kobra
IP Rating
IP67
Number of Head Directions
8
Series
KM-SS
Minimum Operating Temperature
-20°C
Depth
44mm
Width
41.6mm
Maximum Operating Temperature
+60°C
Length
118mm
Maximum Current
2.5A
Auxiliary Contacts
1NO
Country of Origin
United Kingdom
