Technical Document
Specifications
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
230V ac
Series
KL1-SS
Actuator Included
No
Range
RYANLOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Length
143mm
Depth
41.5mm
Width
63mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
IDEM KL1-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac
1
P.O.A.
IDEM KL1-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
230V ac
Series
KL1-SS
Actuator Included
No
Range
RYANLOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Stainless Steel
IP Rating
IP67, IP69K
Length
143mm
Depth
41.5mm
Width
63mm
Country of Origin
United Kingdom


