Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
Category 4
Housing Colour
Red
Actuator Included
Yes
Switching Distance
8 mm
Series
LPZ
IP Rating
IP67
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in control systems for hinged, sliding, or removable guard doors. Designed for high hygiene environments and where poor guard alignment is present, it provides a robust solution with long mechanical life due to its non-contact nature. Compliance with international safety standards, including ISO13849-1, makes this switch a reliable component in any safety system, ensuring effective interlocking mechanisms. With Advanced RFID technology, it offers high tolerance to misalignment and operates reliably in extreme temperature and moisture conditions, making it an Ideal choice for various industrial applications.
Stock information temporarily unavailable.
AED 839.90
AED 839.90 Each (ex VAT)
AED 881.89
AED 881.89 Each (inc. VAT)
1
AED 839.90
AED 839.90 Each (ex VAT)
AED 881.89
AED 881.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
Category 4
Housing Colour
Red
Actuator Included
Yes
Switching Distance
8 mm
Series
LPZ
IP Rating
IP67
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in control systems for hinged, sliding, or removable guard doors. Designed for high hygiene environments and where poor guard alignment is present, it provides a robust solution with long mechanical life due to its non-contact nature. Compliance with international safety standards, including ISO13849-1, makes this switch a reliable component in any safety system, ensuring effective interlocking mechanisms. With Advanced RFID technology, it offers high tolerance to misalignment and operates reliably in extreme temperature and moisture conditions, making it an Ideal choice for various industrial applications.