IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

RS Stock No.: 711-689Brand: IDEMManufacturers Part No.: 411001
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

PNP

Body Style

Rectangular

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Number of Auxiliary Contacts

1

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Series

BMZ

Switching Distance

8 mm

IP Rating

IP67, IP69K

Standards/Approvals

UL508

Length

75mm

Country of Origin

United Kingdom

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

AED 1,246.39

AED 1,246.39 Each (ex VAT)

AED 1,308.71

AED 1,308.71 Each (inc. VAT)

IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

AED 1,246.39

AED 1,246.39 Each (ex VAT)

AED 1,308.71

AED 1,308.71 Each (inc. VAT)

IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

PNP

Body Style

Rectangular

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Number of Auxiliary Contacts

1

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Series

BMZ

Switching Distance

8 mm

IP Rating

IP67, IP69K

Standards/Approvals

UL508

Length

75mm

Country of Origin

United Kingdom