Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPF
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded Safety Switches are engineered to enhance safety in industrial applications by interlocking guard doors with innovative RFID and magnetic sensing technology. Designed for environments where misalignment may occur, these switches provide reliable operation even in extreme conditions, ensuring optimal functionality without mechanical wear. The absence of moving parts contributes to an extended service life and reduced maintenance needs, making them suitable for industries with stringent hygiene standards, such as food processing.
Stock information temporarily unavailable.
AED 756.65
AED 756.65 Each (ex VAT)
AED 794.48
AED 794.48 Each (inc. VAT)
1
AED 756.65
AED 756.65 Each (ex VAT)
AED 794.48
AED 794.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPF
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded Safety Switches are engineered to enhance safety in industrial applications by interlocking guard doors with innovative RFID and magnetic sensing technology. Designed for environments where misalignment may occur, these switches provide reliable operation even in extreme conditions, ensuring optimal functionality without mechanical wear. The absence of moving parts contributes to an extended service life and reduced maintenance needs, making them suitable for industries with stringent hygiene standards, such as food processing.