IDEM BPF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

RS Stock No.: 711-702Brand: IDEMManufacturers Part No.: 413103
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

2 NC/1 NO

Housing Material

Polyester, Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

2

Housing Colour

Red

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BPF

IP Rating

IP67, IP69K

Length

73mm

Standards/Approvals

UL508

Country of Origin

United Kingdom

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

AED 763.71

AED 763.71 Each (ex VAT)

AED 801.90

AED 801.90 Each (inc. VAT)

IDEM BPF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

AED 763.71

AED 763.71 Each (ex VAT)

AED 801.90

AED 801.90 Each (inc. VAT)

IDEM BPF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

2 NC/1 NO

Housing Material

Polyester, Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

2

Housing Colour

Red

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BPF

IP Rating

IP67, IP69K

Length

73mm

Standards/Approvals

UL508

Country of Origin

United Kingdom