Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BMF
IP Rating
IP67, IP69K
Length
75mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded Safety Switches are engineered to safeguard industrial environments by ensuring safe interlocking of guard doors. These switches effectively mitigate risks associated with guard misalignment and tampering, providing a reliable solution for applications where high hygiene and long mechanical life are essential. Designed to operate seamlessly with Dual Channel Safety Relays, they uphold safety standards up to Category 4 and PLe in accordance with ISO13849-1, making them an indispensable component for any safety-oriented control system.
Stock information temporarily unavailable.
AED 1,135.05
AED 1,135.05 Each (ex VAT)
AED 1,191.80
AED 1,191.80 Each (inc. VAT)
1
AED 1,135.05
AED 1,135.05 Each (ex VAT)
AED 1,191.80
AED 1,191.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BMF
IP Rating
IP67, IP69K
Length
75mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded Safety Switches are engineered to safeguard industrial environments by ensuring safe interlocking of guard doors. These switches effectively mitigate risks associated with guard misalignment and tampering, providing a reliable solution for applications where high hygiene and long mechanical life are essential. Designed to operate seamlessly with Dual Channel Safety Relays, they uphold safety standards up to Category 4 and PLe in accordance with ISO13849-1, making them an indispensable component for any safety-oriented control system.