Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Safety Contacts
NO
Body Style
Rectangular
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
MPZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in industrial control systems by interlocking hinged, sliding, or removable guard doors. Designed for high hygiene environments such as the food industry, these switches feature a tamper-resistant RFID coding mechanism that allows for a wide sensing distance and accommodates misalignment, ensuring reliability even in extreme temperatures and moisture levels. The products integration with dual-channel safety control devices reinforces its role as a Crucial element in safety-oriented machine control systems.
Stock information temporarily unavailable.
AED 860.65
AED 860.65 Each (ex VAT)
AED 903.68
AED 903.68 Each (inc. VAT)
1
AED 860.65
AED 860.65 Each (ex VAT)
AED 903.68
AED 903.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Safety Contacts
NO
Body Style
Rectangular
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
MPZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in industrial control systems by interlocking hinged, sliding, or removable guard doors. Designed for high hygiene environments such as the food industry, these switches feature a tamper-resistant RFID coding mechanism that allows for a wide sensing distance and accommodates misalignment, ensuring reliability even in extreme temperatures and moisture levels. The products integration with dual-channel safety control devices reinforces its role as a Crucial element in safety-oriented machine control systems.