Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
NO
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Length
45mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety protocols by interlocking guard doors in various industrial settings. This highly reliable switch features robust RFID technology, boasting superior sensing capabilities that enable a wide margin for misalignment, ensuring optimal functionality even in challenging environments. Designed for integration with dual channel safety control devices, it provides Crucial PLe protection, thus forming an essential component of any safety-oriented control system. Its Durable construction and rigorous adherence to international standards make it a trustworthy choice for applications requiring high hygiene standards and tamper resistance.
Stock information temporarily unavailable.
AED 942.03
AED 942.03 Each (ex VAT)
AED 989.13
AED 989.13 Each (inc. VAT)
1
AED 942.03
AED 942.03 Each (ex VAT)
AED 989.13
AED 989.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
NO
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Length
45mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance safety protocols by interlocking guard doors in various industrial settings. This highly reliable switch features robust RFID technology, boasting superior sensing capabilities that enable a wide margin for misalignment, ensuring optimal functionality even in challenging environments. Designed for integration with dual channel safety control devices, it provides Crucial PLe protection, thus forming an essential component of any safety-oriented control system. Its Durable construction and rigorous adherence to international standards make it a trustworthy choice for applications requiring high hygiene standards and tamper resistance.