Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Safety Contacts
NO
Body Style
Rectangular
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 942.03
AED 942.03 Each (ex VAT)
AED 989.13
AED 989.13 Each (inc. VAT)
1
AED 942.03
AED 942.03 Each (ex VAT)
AED 989.13
AED 989.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Safety Contacts
NO
Body Style
Rectangular
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom