Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
1 NO
Housing Material
Stainless Steel
Connection Type
Cable
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MMZ
IP Rating
IP67, IP69K
Length
45mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,217.07
AED 1,217.07 Each (ex VAT)
AED 1,277.92
AED 1,277.92 Each (inc. VAT)
1
AED 1,217.07
AED 1,217.07 Each (ex VAT)
AED 1,277.92
AED 1,277.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
1 NO
Housing Material
Stainless Steel
Connection Type
Cable
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
MMZ
IP Rating
IP67, IP69K
Length
45mm
Standards/Approvals
UL508
Country of Origin
United Kingdom