Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switching Amplifier
MTBF
290year
Maximum Operating Temperature
60°C
Length
112.6mm
Depth
109.1mm
Standards/Approvals
UL
Width
25.4mm
Maximum Input Voltage
240V ac
Series
DN0
Minimum Input Voltage
110V ac
Country of Origin
Germany
Stock information temporarily unavailable.
AED 777.57
AED 777.57 Each (ex VAT)
AED 816.45
AED 816.45 Each (inc. VAT)
1
AED 777.57
AED 777.57 Each (ex VAT)
AED 816.45
AED 816.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switching Amplifier
MTBF
290year
Maximum Operating Temperature
60°C
Length
112.6mm
Depth
109.1mm
Standards/Approvals
UL
Width
25.4mm
Maximum Input Voltage
240V ac
Series
DN0
Minimum Input Voltage
110V ac
Country of Origin
Germany