Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
90mm
Depth
100mm
Standards/Approvals
UL
Width
45mm
Maximum Input Voltage
240V ac
Series
DN1
Minimum Input Voltage
100V ac
Country of Origin
Germany
Stock information temporarily unavailable.
AED 615.95
AED 615.95 Each (ex VAT)
AED 646.75
AED 646.75 Each (inc. VAT)
1
AED 615.95
AED 615.95 Each (ex VAT)
AED 646.75
AED 646.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
90mm
Depth
100mm
Standards/Approvals
UL
Width
45mm
Maximum Input Voltage
240V ac
Series
DN1
Minimum Input Voltage
100V ac
Country of Origin
Germany