Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
124mm
Depth
129mm
Standards/Approvals
UL 508
Width
39mm
Maximum Input Voltage
240V ac
Series
DN1
Minimum Input Voltage
200V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 547.68
AED 547.68 Each (ex VAT)
AED 575.06
AED 575.06 Each (inc. VAT)
1
AED 547.68
AED 547.68 Each (ex VAT)
AED 575.06
AED 575.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
124mm
Depth
129mm
Standards/Approvals
UL 508
Width
39mm
Maximum Input Voltage
240V ac
Series
DN1
Minimum Input Voltage
200V ac
Country of Origin
China