Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
124mm
Depth
122.5mm
Standards/Approvals
UL
Width
40mm
Maximum Input Voltage
480V ac
Series
DN4
Minimum Input Voltage
380V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 1,435.78
AED 1,435.78 Each (ex VAT)
AED 1,507.57
AED 1,507.57 Each (inc. VAT)
1
AED 1,435.78
AED 1,435.78 Each (ex VAT)
AED 1,507.57
AED 1,507.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
124mm
Depth
122.5mm
Standards/Approvals
UL
Width
40mm
Maximum Input Voltage
480V ac
Series
DN4
Minimum Input Voltage
380V ac
Country of Origin
China