Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
55°C
Depth
59mm
Standards/Approvals
VDE 0160
Width
183mm
Length
182mm
Maximum Input Voltage
240V ac
Series
DN4
Minimum Input Voltage
100V ac
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 4,315.68
AED 4,315.68 Each (ex VAT)
AED 4,531.46
AED 4,531.46 Each (inc. VAT)
1
AED 4,315.68
AED 4,315.68 Each (ex VAT)
AED 4,531.46
AED 4,531.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
55°C
Depth
59mm
Standards/Approvals
VDE 0160
Width
183mm
Length
182mm
Maximum Input Voltage
240V ac
Series
DN4
Minimum Input Voltage
100V ac
Country of Origin
Czech Republic