Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
182mm
Depth
59mm
Standards/Approvals
VDE 0160
Width
183mm
Maximum Input Voltage
552V ac
Series
DN4
Minimum Input Voltage
323V ac
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 4,776.96
AED 4,776.96 Each (ex VAT)
AED 5,015.81
AED 5,015.81 Each (inc. VAT)
1
AED 4,776.96
AED 4,776.96 Each (ex VAT)
AED 5,015.81
AED 5,015.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Maximum Operating Temperature
70°C
Length
182mm
Depth
59mm
Standards/Approvals
VDE 0160
Width
183mm
Maximum Input Voltage
552V ac
Series
DN4
Minimum Input Voltage
323V ac
Country of Origin
Czech Republic