Technical Documents
Specifications
Brand
ifm electronicProduct Type
Evaluation Module
Input Signal Type
Current
Output Signal Type
Analogue Current, PNP
Input Range
4 → 20 mA
Output Range
4 → 20 mA
Supply Voltage
24V dc
Hazardous Area Certification
No
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-25°C
Terminal Type
Plug
IP Rating
IP67
Signal Conditioner Type
Amplifier
Standards/Approvals
UL
Series
DP2
Number of Channels
1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 732.95
AED 732.95 Each (ex VAT)
AED 769.60
AED 769.60 Each (inc. VAT)
1
AED 732.95
AED 732.95 Each (ex VAT)
AED 769.60
AED 769.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Evaluation Module
Input Signal Type
Current
Output Signal Type
Analogue Current, PNP
Input Range
4 → 20 mA
Output Range
4 → 20 mA
Supply Voltage
24V dc
Hazardous Area Certification
No
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-25°C
Terminal Type
Plug
IP Rating
IP67
Signal Conditioner Type
Amplifier
Standards/Approvals
UL
Series
DP2
Number of Channels
1
Country of Origin
Germany