Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Mount
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
299mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 2,274.18
AED 2,274.18 Each (ex VAT)
AED 2,387.89
AED 2,387.89 Each (inc. VAT)
1
AED 2,274.18
AED 2,274.18 Each (ex VAT)
AED 2,387.89
AED 2,387.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Mount
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
299mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia