ifm electronic Black Tower Light, 20 Lights 30 V dc Wall Mount

RS Stock No.: 723-302Brand: ifm electronicManufacturers Part No.: DV2920
brand-logo
View all in Signal Towers

Technical Document

Specifications

Product Type

Tower Light

Number of Light Elements

20

Lens Colour

Black

Bulb Type

LED

Mount Type

Wall Mount

Light Effect

Multicolour

Terminal Type

M12 Connector

Current Type

DC

Maximum Supply Voltage

30V dc

Height

259mm

Minimum Operating Temperature

-25°C

Base Diameter

70mm

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

IP Rating

IP65

Current Consumption

< 200 mA

Country of Origin

Indonesia

View all in Signal Towers

Stock information temporarily unavailable.

AED 2,073.87

AED 2,073.87 Each (ex VAT)

AED 2,177.56

AED 2,177.56 Each (inc. VAT)

ifm electronic Black Tower Light, 20 Lights 30 V dc Wall Mount

AED 2,073.87

AED 2,073.87 Each (ex VAT)

AED 2,177.56

AED 2,177.56 Each (inc. VAT)

ifm electronic Black Tower Light, 20 Lights 30 V dc Wall Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Tower Light

Number of Light Elements

20

Lens Colour

Black

Bulb Type

LED

Mount Type

Wall Mount

Light Effect

Multicolour

Terminal Type

M12 Connector

Current Type

DC

Maximum Supply Voltage

30V dc

Height

259mm

Minimum Operating Temperature

-25°C

Base Diameter

70mm

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

IP Rating

IP65

Current Consumption

< 200 mA

Country of Origin

Indonesia