Technical Document
Specifications
Brand
ifm electronicProduct Type
Fibre Optic Sensor
Minimum Operating Temperature
-40°C
Housing Material
Aluminium
Maximum Operating Temperature
290°C
Length
10mm
Depth
35mm
Standards/Approvals
RoHS
Series
FT-00-A-A-M6/1M
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 721.34
AED 721.34 Each (ex VAT)
AED 757.41
AED 757.41 Each (inc. VAT)
ifm electronic Fibre Optic Sensor
1
AED 721.34
AED 721.34 Each (ex VAT)
AED 757.41
AED 757.41 Each (inc. VAT)
ifm electronic Fibre Optic Sensor
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Fibre Optic Sensor
Minimum Operating Temperature
-40°C
Housing Material
Aluminium
Maximum Operating Temperature
290°C
Length
10mm
Depth
35mm
Standards/Approvals
RoHS
Series
FT-00-A-A-M6/1M
Country of Origin
Singapore


