Technical Document
Specifications
Brand
ifm electronicProduct Type
Fibre Optic Sensor
Minimum Operating Temperature
-40°C
Housing Material
Aluminium
Maximum Operating Temperature
290°C
Width
6 mm
Length
6mm
Depth
25mm
Standards/Approvals
RoHS
Series
E20130
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 883.66
AED 883.66 Each (ex VAT)
AED 927.84
AED 927.84 Each (inc. VAT)
ifm electronic Fibre Optic Sensor
1
AED 883.66
AED 883.66 Each (ex VAT)
AED 927.84
AED 927.84 Each (inc. VAT)
ifm electronic Fibre Optic Sensor
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Fibre Optic Sensor
Minimum Operating Temperature
-40°C
Housing Material
Aluminium
Maximum Operating Temperature
290°C
Width
6 mm
Length
6mm
Depth
25mm
Standards/Approvals
RoHS
Series
E20130
Country of Origin
Singapore


