ifm electronic Fibre Optic Sensor

RS Stock No.: 595-339Brand: ifm electronicManufacturers Part No.: E20505
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Product Type

Fibre Optic Sensor

Minimum Operating Temperature

-20°C

Housing Material

Metal Silicon

Maximum Operating Temperature

150°C

Width

6 mm

Length

600mm

Depth

25mm

Standards/Approvals

RoHS

Series

E205

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Fibre Optic Sensors

Stock information temporarily unavailable.

AED 1,209.74

AED 1,209.74 Each (ex VAT)

AED 1,270.23

AED 1,270.23 Each (inc. VAT)

ifm electronic Fibre Optic Sensor

AED 1,209.74

AED 1,209.74 Each (ex VAT)

AED 1,270.23

AED 1,270.23 Each (inc. VAT)

ifm electronic Fibre Optic Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Fibre Optic Sensor

Minimum Operating Temperature

-20°C

Housing Material

Metal Silicon

Maximum Operating Temperature

150°C

Width

6 mm

Length

600mm

Depth

25mm

Standards/Approvals

RoHS

Series

E205

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more