ifm electronic Fibre Optic Sensor

RS Stock No.: 595-453Brand: ifm electronicManufacturers Part No.: E20612
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Product Type

Fibre Optic Sensor

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Length

200mm

Depth

15mm

Standards/Approvals

RoHS

Series

E206

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Fibre Optic Sensors

Stock information temporarily unavailable.

AED 380.22

AED 380.22 Each (ex VAT)

AED 399.23

AED 399.23 Each (inc. VAT)

ifm electronic Fibre Optic Sensor

AED 380.22

AED 380.22 Each (ex VAT)

AED 399.23

AED 399.23 Each (inc. VAT)

ifm electronic Fibre Optic Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Fibre Optic Sensor

Minimum Operating Temperature

-40°C

Housing Material

Polyethylene

Maximum Operating Temperature

70°C

Length

200mm

Depth

15mm

Standards/Approvals

RoHS

Series

E206

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more