Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Series
E84
Sub Type
Switch Mode Power Supply
Maximum Output Voltage
28V
Electrical Phase
3
Input Voltage Type
AC
Number of Outputs
1
Power
960W
Output Current
60A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Maximum Operating Temperature
70°C
Standards/Approvals
UL
Width
110mm
Height
124mm
Depth
130.7mm
Maximum Input Voltage
480V ac
Minimum Input Voltage
380V ac
Efficiency
95.3%
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 3,200.21
AED 3,200.21 Each (ex VAT)
AED 3,360.22
AED 3,360.22 Each (inc. VAT)
1
AED 3,200.21
AED 3,200.21 Each (ex VAT)
AED 3,360.22
AED 3,360.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Switch Mode Power Supply
Series
E84
Sub Type
Switch Mode Power Supply
Maximum Output Voltage
28V
Electrical Phase
3
Input Voltage Type
AC
Number of Outputs
1
Power
960W
Output Current
60A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Maximum Operating Temperature
70°C
Standards/Approvals
UL
Width
110mm
Height
124mm
Depth
130.7mm
Maximum Input Voltage
480V ac
Minimum Input Voltage
380V ac
Efficiency
95.3%
Country of Origin
Czech Republic