ifm electronic KT5006 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc

RS Stock No.: 723-133Brand: ifm electronicManufacturers Part No.: KT5006
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Product Type

Capacitive Touch Sensor

Body Style

Round

Length

11mm

IP Rating

IP67, IP69K

Terminal Type

M8

Width

100mm

Maximum Supply Voltage

30V dc

Housing Material

ABS/Polycarbonate

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switching Current

200mA

Output Type

PNP

Country of Origin

Germany

View all in Proximity Sensors

Stock information temporarily unavailable.

AED 1,046.57

AED 1,046.57 Each (ex VAT)

AED 1,098.90

AED 1,098.90 Each (inc. VAT)

ifm electronic KT5006 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc

AED 1,046.57

AED 1,046.57 Each (ex VAT)

AED 1,098.90

AED 1,098.90 Each (inc. VAT)

ifm electronic KT5006 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Capacitive Touch Sensor

Body Style

Round

Length

11mm

IP Rating

IP67, IP69K

Terminal Type

M8

Width

100mm

Maximum Supply Voltage

30V dc

Housing Material

ABS/Polycarbonate

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switching Current

200mA

Output Type

PNP

Country of Origin

Germany