Technical Document
Specifications
Brand
ifm electronicProduct Type
Capacitive Touch Sensor
Body Style
Round
Length
11mm
IP Rating
IP67, IP69K
Terminal Type
M8
Width
96.9mm
Maximum Supply Voltage
30V dc
Housing Material
ABS/Polycarbonate
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
UKCA
Switching Current
200mA
Output Type
NPN
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,049.72
AED 1,049.72 Each (ex VAT)
AED 1,102.21
AED 1,102.21 Each (inc. VAT)
1
AED 1,049.72
AED 1,049.72 Each (ex VAT)
AED 1,102.21
AED 1,102.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Capacitive Touch Sensor
Body Style
Round
Length
11mm
IP Rating
IP67, IP69K
Terminal Type
M8
Width
96.9mm
Maximum Supply Voltage
30V dc
Housing Material
ABS/Polycarbonate
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Standards/Approvals
UKCA
Switching Current
200mA
Output Type
NPN
Country of Origin
Germany
