Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
80 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
36V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
80 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
36V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
