Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
36V dc
Interface Type
PC, TPE
Light Source
Yellow LED
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
O4H
Housing Material
Polyamide
Detection Range
100 → 2000 mm
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 925.39
AED 925.39 Each (ex VAT)
AED 971.66
AED 971.66 Each (inc. VAT)
1
AED 925.39
AED 925.39 Each (ex VAT)
AED 971.66
AED 971.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
PNP
Terminal Type
M12 Connector
Maximum DC Voltage
36V dc
Interface Type
PC, TPE
Light Source
Yellow LED
Minimum Operating Temperature
-25°C
IP Rating
IP65
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
No
Hazardous Area Certification
No
Series
O4H
Housing Material
Polyamide
Detection Range
100 → 2000 mm
Country of Origin
Singapore