ifm electronic Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-518Brand: ifm electronicManufacturers Part No.: O5K500
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

PNP/NPN, Programmable, Dark Switching

Terminal Type

M12 Connector

Maximum DC Voltage

36V dc

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

200mA

Response Time

0.05ms

Standards/Approvals

EMC EN 60947-5-2

Mount Type

Screw

Series

O5K500

Housing Material

Polyamide

Hazardous Area Certification

No

Detection Range

18 → 22 mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,782.41

AED 1,782.41 Each (ex VAT)

AED 1,871.53

AED 1,871.53 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

AED 1,782.41

AED 1,782.41 Each (ex VAT)

AED 1,871.53

AED 1,871.53 Each (inc. VAT)

ifm electronic Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Output Type

PNP/NPN, Programmable, Dark Switching

Terminal Type

M12 Connector

Maximum DC Voltage

36V dc

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

200mA

Response Time

0.05ms

Standards/Approvals

EMC EN 60947-5-2

Mount Type

Screw

Series

O5K500

Housing Material

Polyamide

Hazardous Area Certification

No

Detection Range

18 → 22 mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more