Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
PNP
Maximum DC Voltage
30V dc
Interface Type
PNP
Light Source
Red Light
IP Rating
IP67, IP65
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E012
Hazardous Area Certification
No
Series
O6E201
Housing Material
ABS, Polyphenylsulfone
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver offers reliable object detection, designed for robust industrial applications. This advanced sensor operates effectively within an ambient temperature range of -25 to 60 degrees Celsius and boasts a maximum detection range of less than 10 metres. Its rectangular housing is not only compact, but also built to withstand challenging environments, showcasing an IP65 and IP67 protection rating. With features like reverse polarity protection and a selection between light-on/dark-on output function, this sensor stands out for its versatility. Ideal for precision tasks, it ensures dependable performance with its 100mA permanent current rating and exceptional switching frequency of 1000Hz.
Stock information temporarily unavailable.
AED 333.73
AED 333.73 Each (ex VAT)
AED 350.42
AED 350.42 Each (inc. VAT)
1
AED 333.73
AED 333.73 Each (ex VAT)
AED 350.42
AED 350.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
PNP
Maximum DC Voltage
30V dc
Interface Type
PNP
Light Source
Red Light
IP Rating
IP67, IP65
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E012
Hazardous Area Certification
No
Series
O6E201
Housing Material
ABS, Polyphenylsulfone
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver offers reliable object detection, designed for robust industrial applications. This advanced sensor operates effectively within an ambient temperature range of -25 to 60 degrees Celsius and boasts a maximum detection range of less than 10 metres. Its rectangular housing is not only compact, but also built to withstand challenging environments, showcasing an IP65 and IP67 protection rating. With features like reverse polarity protection and a selection between light-on/dark-on output function, this sensor stands out for its versatility. Ideal for precision tasks, it ensures dependable performance with its 100mA permanent current rating and exceptional switching frequency of 1000Hz.