Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
Dark Switching, PNP
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP68, IP69K, IP65, IP67
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E006
Hazardous Area Certification
No
Housing Material
Polyamide
Detection Range
10 m
Country of Origin
Singapore
Stock information temporarily unavailable.
AED 527.94
AED 527.94 Each (ex VAT)
AED 554.34
AED 554.34 Each (inc. VAT)
1
AED 527.94
AED 527.94 Each (ex VAT)
AED 554.34
AED 554.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
Dark Switching, PNP
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP68, IP69K, IP65, IP67
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E006
Hazardous Area Certification
No
Housing Material
Polyamide
Detection Range
10 m
Country of Origin
Singapore


