ifm electronic Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-291Brand: ifm electronicManufacturers Part No.: O6E401
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam Sensor

Output Type

NPN

Terminal Type

M8 Connector

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP68, IP67, IP65

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

UL Approval no. E010, EMC EN 60947-5-2

Hazardous Area Certification

No

Series

O6E

Housing Material

Polyamide

Detection Range

10 m

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 510.76

AED 510.76 Each (ex VAT)

AED 536.30

AED 536.30 Each (inc. VAT)

ifm electronic Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

AED 510.76

AED 510.76 Each (ex VAT)

AED 536.30

AED 536.30 Each (inc. VAT)

ifm electronic Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam Sensor

Output Type

NPN

Terminal Type

M8 Connector

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP68, IP67, IP65

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

UL Approval no. E010, EMC EN 60947-5-2

Hazardous Area Certification

No

Series

O6E

Housing Material

Polyamide

Detection Range

10 m

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more