Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP68, IP69K, IP67
Materials Detected
Black Object, Grey Object, White Paper
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E001, ECOLAB
Hazardous Area Certification
No
Series
O6H307
Housing Material
Stainless Steel
Detection Range
2 → 200 mm
Country of Origin
Singapore
Product Details
The ifm electronic Diffuse Reflection Sensor with Background Suppression serves a crucial role in precise proximity detection across various applications. It features advanced background suppression technology, ensuring accurate detection of objects in challenging environments. Designed for a wide operational voltage range and robust electrical performance, this sensor adapts effortlessly to different industrial conditions. Its compact rectangular housing allows seamless integration, while the high degree of protection ensures reliable performance in harsh settings. Ideal for safeguarding the functionality of automated processes, this model is an essential addition to any advanced sensing solution.
Stock information temporarily unavailable.
AED 853.16
AED 853.16 Each (ex VAT)
AED 895.82
AED 895.82 Each (inc. VAT)
1
AED 853.16
AED 853.16 Each (ex VAT)
AED 895.82
AED 895.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflection
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP68, IP69K, IP67
Materials Detected
Black Object, Grey Object, White Paper
Maximum Operating Temperature
80°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E001, ECOLAB
Hazardous Area Certification
No
Series
O6H307
Housing Material
Stainless Steel
Detection Range
2 → 200 mm
Country of Origin
Singapore
Product Details
The ifm electronic Diffuse Reflection Sensor with Background Suppression serves a crucial role in precise proximity detection across various applications. It features advanced background suppression technology, ensuring accurate detection of objects in challenging environments. Designed for a wide operational voltage range and robust electrical performance, this sensor adapts effortlessly to different industrial conditions. Its compact rectangular housing allows seamless integration, while the high degree of protection ensures reliable performance in harsh settings. Ideal for safeguarding the functionality of automated processes, this model is an essential addition to any advanced sensing solution.