Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP68, IP69K, IP67
Maximum Operating Temperature
80°C
Maximum Current
11mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E002, ECOLAB
Hazardous Area Certification
No
Series
O6S302
Housing Material
Stainless Steel
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor transmitter designed for precise detection tasks in a wide range of industrial applications. Employing a robust red light emitter, this sensor reliably transmits signals with an operating voltage range of 10 to 30 DC. Its compact rectangular housing, constructed from durable stainless steel and high-quality plastics, enables integration in various environments. With an impressive detection range of less than 10 metres and an ambient temperature tolerance from -25 to 80 degrees Celsius, this device meets the demands of dynamic operational settings. Its adherence to IP 65, IP 67, IP 68, and IP 69K standards guarantees dependable performance even in challenging conditions, making it an essential component for automation solutions.
Stock information temporarily unavailable.
AED 413.75
AED 413.75 Each (ex VAT)
AED 434.44
AED 434.44 Each (inc. VAT)
1
AED 413.75
AED 413.75 Each (ex VAT)
AED 434.44
AED 434.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
Connector, M8
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP68, IP69K, IP67
Maximum Operating Temperature
80°C
Maximum Current
11mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E002, ECOLAB
Hazardous Area Certification
No
Series
O6S302
Housing Material
Stainless Steel
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor transmitter designed for precise detection tasks in a wide range of industrial applications. Employing a robust red light emitter, this sensor reliably transmits signals with an operating voltage range of 10 to 30 DC. Its compact rectangular housing, constructed from durable stainless steel and high-quality plastics, enables integration in various environments. With an impressive detection range of less than 10 metres and an ambient temperature tolerance from -25 to 80 degrees Celsius, this device meets the demands of dynamic operational settings. Its adherence to IP 65, IP 67, IP 68, and IP 69K standards guarantees dependable performance even in challenging conditions, making it an essential component for automation solutions.